Reference Solutions

Powering healthcare and fitness solutions

The AS7030B is a biosensor solution that operates based on photoplethysmography (PPG) and electrocardiogram (ECG). PPG is a heart rate monitoring (HRM) method which measures the pulse rate by sampling light modulated by the blood vessels, while ECG is the reference for any measurement of the bio potential generated by the heart. 

Algorithms convert the PPG and ECG readings into digital HRM, heart rate variability (HRV) and continuous blood pressure values. The cuff-less Blood Pressure Measurement has been optimized to fulfill the IEEE Std 1708-2014. 

The module includes the LEDs, photo-sensor, analog front-end (AFE) and sequencer as well as application software. It also enables skin temperature and skin resistivity measurements by providing interfaces to external sensors.

The AS7030B’s low-power design and small form factor make it suitable for use in fitness bands, smart watches, sports watches and smart patches, with extended multi-day intervals between battery recharges.

Features

  • Improved optical path
  • 250% larger embedded photodiode
  • Embedded low noise analog front end for ECG signal acquisition
  • Synchronized PPG and ECG acquisition
  • Low noise analog optical front end


Benefits

  • Address all skin types
  • Improved sensitivity, higher optical noise ratio
  • Electrocardiogram ECG with dry electrodes
  • Enabling blood pressure measurements
  • Improved HRM measurement quality


Applications

  • Fitness band
  • Smart watch
  • Heart rate monitor
  • Cuff less blood pressure measurements
  • ECG monitoring
  • Optical sensor platform

Powering healthcare and fitness solutions

 

asia-ads-contact-us-right-202205S3

Display portlet menu

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us