Reference Solutions

Powering the future

Today, more and more devices are shrinking or becoming wearable. As devices shrink, so do their components. Low-dropout regulators (LDO regulators) such as the NCP170 series and the NCP171 are perfect for regulating voltage in smaller devices. The NCP 170 series of CMOS LDO regulators are designed specifically for battery-powered applications which require ultra-low quiescent current. The NCP171 is a dual-mode LDO regulator offering up to 80mA in active mode and as low as 50nA of Iq in low power mode, allowing devices to become more efficient.
 

NCP170

The NCP170 series of CMPS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. This series ensures improved battery life and low power dissipation at full load. The small package sizes also make the NCP170 series suitable for application in devices with space constraints.

NCP171

The NCP171 features a dual mode function that is selectable with the ECO pin, allowing for switching between active and low power modes. This system flexibility to switch between two distinct operating modes optimizes target application performance and extends its battery life, making it ideal for long life battery powered wireless applications. The NCP171 is also available in a small package size of 1.2x1.2 mm, allowing it to have a small footprint in target applications with space constraints.

Automatically maintaining hygiene

 

  NCP170 NCP171

Features

  • Ultra-low quiescent current 500nA
  • Very low dropout, 170mV at 150mA
  • Adaptive ground current proportional to load current
  • Wide input voltage range 2.2V to 5.5V
  • Available in small 1x1 mm packages (xDFN4, SOT-563 and TSOP-5)
  • Factory trimmed high output voltage accuracy +/- 1%
  • Super low Iq of 50nA
  • Dual mode functionality optimized for both active mode and standby mode operation
  • Active mode up to 80mA, with excellent PSRR and noise performance
  • Low power mode (SLIQ) with 50nA Iq
  • Mode select, ECO Pin
  • XDFN 1.2x1.2 mm package

Applications

  • Long life battery powered applications
  • Portable communication equipment
  • Sensor node for IoT
  • Wearable devices
  • Energy harvesting
  • Ultra-low consumption “green” products
  • Wireless battery powered IoT sensors
  • Battery powered medical devices
  • Disposable medical devices/patches
  • Smoke detectors with 10 year battery life
  • Remote controllers
  • Wearable devices

 

Block diagram

asia-ads-contact-us-right-202011S1

Display portlet menu

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us