With data security becoming increasingly important, Innodisk has recently taken a huge step forward to integrate Microsoft Azure Sphere into the new InnoAGE™ SSD. This new solution enables multifunctional management: smart data analysis and updates, data security and remote control through the cloud, all while being secured with Microsoft’s Azure Sphere.
The InnoAGE™ SSD delivers an easy-to-use interface with its customized cloud management platform. In technical terms, the Innodisk-developed firmware receives commands from the Azure Sphere via a second connection to Azure. Therefore, it can execute SSD debugging messages as well as monitor read/write behavior patterns to increase the storage device’s lifespan. In the case of a crash, system operators can quickly revert to the default settings from the cloud-based dashboard in the case of a device or system crash. The InnoAGE™ Industrial Grade SSD is designed for both in-band and out-of-band network management, providing full recovery for operating systems.

Features
- World’s first hybrid SSD with Azure Sphere inside
- Encrypted end-to-end security from edge to cloud
- Hardware level allows easy and simple development
- Supports out-of-band network management and diverse platforms
- Supports wireless 2.4/5GHz dual-band 802.11 a/b/g/n Wi-Fi
- Supports ethernet
- SATA III 6.0Gb/s interface
- 64GB to 1TB capacity
- 560/330 Sequential R/W (MC/sec, max.)
- Maximum power consumption of 4W
Applications
- Server application
- In-vehicle
- Industrial/embedded
- Surveillance
- Networking
Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us