Reference Solutions

Experiencing Wi-Fi congestion with your current dual band router?

TE Connectivity's Wi-Fi 6E antennas offer triple band support on both 2.4GHz and 5GHz with an additional 1200MHz spectrum at 6GHz bandwidth; reducing network congestion without upgrading your wifi plan. It accommodates 4 additional 80MHz channels or 7 additional 160MHz channels, adding 1200MHz of frequency bandwidth.

Compatible with Bluetooth, Wi-Fi and Zigbee, unleash the power of the extensive additional spectrum with Wi-Fi 6E antennas. Enabling greater applications and services, network flexibility, faster speeds with reduced latency in end devices and applications.

TE offers state of the art bandwidth and robust RF performance - efficient antennas with optimal throughput. Give your network a boost with TE’s 6E antennas today.

Person controlling home thermostat with an iPad


Benefits:

  •  Multiple wireless standards integration
  •  On-board and cabled versions available in PCB and FPC materials
  •  Customizable in cable length and connector types
  •  Customizable MIMO arrays


Applications

  •  Building safety and security
  •  Smart cities and homes
  •  Medical devices and equipment
  •  Connect to IoT
  •  Wi-Fi hotspots

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us