EBV - Solutions - Embedded - Displays HB Static HTML

Display portlet menu
警告

警告

找到無效的配置。 請聯絡管理者。

 

EBV - Avnet Embedded - Displays - SimplePlus Main Title

Display portlet menu

SimplePlus displays

EBV - Avnet Embedded - Displays - SImplePlus Intro (MM)

Display portlet menu

Your starting point for visualizations with touch operation:

  • Ready-to-use touch displays
  • Samples available off the shelf in few days
  • Fully specified
  • Standardized design, many sizes
  • Based on industrial standards
  • Proven and tested. Every single piece.
  • Optional fitting driving electronics available, for plug and play

EBV - Avnet Embedded - Displays - SimplePlus Commence Static HTML

Display portlet menu

Commence your development now

  • Use proven standards for initial design & validation
  • Fitting driving cards available to allow direct connection to e.g. Laptop, PC or embedded boards
  • True plug-and-play experience
  • Have your content up on the screen in no time,
  • including touch operation
  • Avoid waiting time for initial sample production
  • Re-focus on your core competence swiftly
  • True plug-and-play experience
  • Enjoy customization options on volume projects

 

 

EBV - Solutions - Embedded - Contact Us (GBL)

Display portlet menu

Ready to Challenge Us?

Contact our experts and let us show you what we can do for you.

EBV - Avnet Embedded - Displays - SimplePlus - Standard (MM)

Display portlet menu

Standard SimplePlus displays offer:

  • Preselected industrial TFT displays, airgap mounted to
  • State-of-the-art touchsensors, optically bonded to
  • Standardized glass coverlenses, with
  • A surrounding backside border print of organic ink
     

Available sizes range from 4.3 inches to 21.5 inches. For each size, various models may exist to already suit different environments and requirements.

EBV - Avnet Embedded - Displays - SimplePlus Customization (MM)

Display portlet menu

Customization

  • Change material, shape, size and print of coverlens.
  • Adjust touch parameters to your housing, EMR and environment.
  • Adjust optics to the environment by glass enhancements or optical bonding.
  • Even change or modify the display to get as close to your needs as possible.
     

We have decades of experience in display business, design and customization.
Our technical specialists are first class experts.
Our contracted partners and factories are working to quality standards and are certified by ISO standards.

Let’s get together and plan out your development – start with proving the concept based on standard SimplePlus displays, then continue to evolve to the final mass production item!

EBV - Avnet Embedded - Displays - SimplePlus - Driving Kits (MM)

Display portlet menu

Driving kits

If you already established your own display driving solution, feel free to connect directly via RGB, LVDS or MIPI interface connection (depending on product). The interface to the touch is USB or I2C.

Otherwise, don’t fuzz around trying to drive a display. Use our pre-configured driving boards instead.

Take advantage of our driving kits, connect our SimplePlus Touch Display to any regular laptop, PC, embedded computer. Provide the necessary power, and immediately continue to work on what you do best.