EBV - EBVChips - Heracles 324M Hero Banner (HB)

Display portlet menu

EBVchips: Heracles 324M

EBV - EBV Chips - Heracles 324m new member of the Heracles family - Mixed Media (MM)

Display portlet menu

The all in one solution – real direct IoT and plug and play

Heracles 324m is an all in one solution, real direct IoT and plug and play. It combines an application processor, a low power, low throughput LTE modem, a GPRS/EDGE modem, a global satellite localization system and a pre-paid data package with an European footprint. It is combined with an hardware secured element allowing a high level of security.

EBV - EBV Chips - Designed for IoT Connectivity - Mixed Media (MM)

Display portlet menu

Designed for IoT Connectivity:

The Heracles footprint provide a maximum on compatibility for our customer designs, upgrading designs i.e. from the existing version into always the latest generation.
 
HERACLES 324 embeds a prepaid 50MB data package from 1nce thanks to an embedded sim. The package can be used over 5 years starting from the production date and includes the connectivity over 173 in Europe (including UK), Asia, North America, South America, Africa and Oceania. The connectivity can be extended up to 500MB for 10 years.

A second option is available -  purchasing the pure hardware without connectivity in order to be used with a standard external SIM in cases where offered connectivity is not suitable.

 

EBV - EBV Chips - Heracles 324m - Connectivity - Static HTML

Display portlet menu

Connectivity:

HERACLES 324G embeds a prepaid data package thanks to an embedded sim. The package can be used over 5 years for 50MB or 10 years for 500MB starting from the delivery date and includes the connectivity in 33 European countries. Reload is also possible to extend the amount of data or the duration. Connectivity includes following countries:

Austria Czech Republic Greece Liechtenstein Poland Sweden
Andorra Denmark Hungary Lithuania Portugal Switzerland
Belgium Estonia Iceland Luxemburg Romania United Kingdom
Bulgaria Finland Ireland Malta Slovakia
Croatia France (Metro.) Italy Netherlands Slovenia
Cyprus Germany Latvia Norway Spain

 

 

LTE-M connectivity is available or coming soon this year and included within this offer, in countries such as :

Belgium France Germany Netherlands Romania Slovakia
Spain Switzerland Poland

 

Status (Summer 2020)

EBV - EBV Chips - Heracles 324M Flyer - Grid Box Light

Display portlet menu