General Windows Embedded Standard and XP-Embedded Tutorials
|
Document |
Description |
 |
Virtual Windows Embedded Standard 2009 Lab |
Virtual Windows Embedded Standard 2009 Lab. |
 |
XP-Embedded Overview Video |
40min Microsoft XP-Embedded Overview Video. Presented by Shabnam Erfani. |
 |
XP-Embedded Tutorial Video |
32min Microsoft XP-Embedded Trainings Tutorial Video. Presented by Mike Hall. |
Windows Embedded Standard Components and Templates
|
Document |
Description |
 |
Full Build software Template XP-Embedded SP2 |
This is a full build (XP Professional like) template for XP-Embedded SP2. You can also load it in FP2007 and update the components. You need only to import your .pmq file over the loaded template. Installer is open, also for system components. Please read the readme.txt and install some components before using the template. |
 |
Set all Passwords to unlimit |
Normally, the defined passwords defined in Target Designer have to change after 40 days. This script (running during FBA) will set all passwords for all users to unlimit. |
 |
Intel Graphic Controller 82xxx Treiber |
Hardware driver for the Intel internal Graphic controllers 82965G/Q, 82963Q, 82946GZ, 82845G/GM, 82852GM/GME, 82855GM/GME, 82865G, 82915G/GV/GM/GMS and 82910GL/GML.
Version 6.14.10.4704 |
 |
Intel Chipset Driver |
Hardware driver for the Intel Chipsets up to 975.
Version 8.11.10.10 |
To get access to these templates and tutorials, please click here to request access to the Windows Embedded Standard 2009 and XP-Embedded exclusive content: Request access
Windows® Embedded Standard 2009 Licensing
Below you will find all available Windows® Embedded Standard licensing options.
Available Microsoft licenses for WES:
Microsoft SKU# |
Description |
EOL |
5CA-00005 |
Microsoft Windows Embedded Standard 2009 Toolkit (Target Designer) English |
08.01.2024 |
7WT-00011 |
Microsoft Windows Embedded Standard 2009 Runtime license |
08.01.2024 |