Battery Management Systems (BMS)
The batteries used within an EV represent a significant part of its build cost. Consequently, management systems, that monitor and optimise their efficiency and longevity, are fundamental to the EV’s design. A well-designed battery management system analyses the state of charge (SOC) and state of health (SOH) of the cells and can mitigate any performance differences within them. This monitoring and control ensures safe charging and optimises range efficiency for the entire lifespan of the batteries. Considering the vast amount of energy involved, safety within the battery ecosystem is critical. Avnet Silica can supply battery management systems for EVs (and other systems) from leading manufacturers, including NXP, STMicroelectronics and Renesas, which reach the highest automotive safety integrity levels (ASIL-D).
On-Board Chargers (OBCs)
There are several options for charging an EV that vary from overnight at-home trickle charging (usually via the household AC supply, or a dedicated wall charger), a car park setting during the working day (usually from a dedicated AC charging machine), or rapid “en route” DC charging. In the first two examples, the OBC processes the incoming supply (converting the incoming AC to DC) and optimises the method with which the batteries are charged and the point at which charging takes place. Constant current charging boasts efficiency and charging speeds but risks overcharging the cells at the end of the charging cycle, shortening their lifespan. Constant voltage charging, on the other hand, risks overcharging the batteries at the start of the charging cycle. A well-designed OBC can alter its charging method (regime) to optimise the charging speed and maximise battery lifespan. Avnet Silica can supply OBC components from leading manufacturers, including STMicroelectronics, Qorvo, Navitas, Rohm, Microchip and onsemi; these products feature AEC –Q101 qualified silicon carbide (SiC) and Gallium Nitride (GaN) power devices and offer scalable, modular solutions with state-of-the-art efficiency. They can also provide reference designs for OBCs, from leading suppliers
DC-DC Converters
Electric vehicles’ electronic architecture features two DC power storage elements; a 12V low voltage (LV) rechargeable energy storage system (RESS) and a high voltage (HV) multi-functional energy storage system (MESS). For instance, the RESS provides radio, instrumentation, windows, and security voltage. The MESS delivers the power, through traction inverters, to move the vehicle.