Storage & Memory

Storage Memory Title Intro (LC)

Display portlet menu

With our storage and memory solutions, we never forget a detail

Making sure data is available when and where you need it sets your application apart. You know that keeping the processor waiting or ‘perma-clocking’ while your application loads frustrates your customers. We know that not having the right memory and storage options ready when you need them is frustrating to you. Avnet Silica takes the guess work out of designing in the right memory and storage solution. In the rapidly changing world of memory and storage, we make sure the impact is invisible to you.

From booting your system to archiving your data, we’ve got the solution for you

You need a mix of technologies to address memory on your board and data storage for your overall system. Avnet Silica is an authorized source for every category of memory and storage we offer. As a leading global partner for the top suppliers, we offer you direct access to the cutting edge of process technology and device innovation.

Our memory portfolio includes both chip and card level products across the following categories:

  • DRAM chips & modules
  • Flash chips & cards
  • NVRAM
  • EPROM and EEPROM
  • PROM
  • SRAM


Sourcing your memory and storage requirements in one place saves time and effort. You also want to know the products you select will be around when it comes time for production. The Avnet Silica team works closely with the supplier community to mitigate risk and minimize disruption throughout your supply chain.

Our memory portfolio includes both chip and card level

Avnet Silica linecard: memory & storage

Having worked with renowned suppliers over many years, Avnet Silica is known to be an expert in the fields of MCUs and MPUs. Have a look at the linecard to see our complete offering of Power parts and devices.

Download Linecard

Memory Storage Related Products (LC)

Display portlet menu

Related products

Prod Alliance Automotive DRAM (RM)

Display portlet menu

Alliance Memory

Alliance Automotive Grade DRAM

Alliance Memory offers a complete line-up of high-speed Automotive Grade CMOS SDRAMs, including double data rate (DDR), DDR2, and DDR3 devices.

Prod Micron LPDDR4 SDRam RM (GBL)

Display portlet menu

Micron

MT53B128M32 - Automotive LPDDR4 SDRAM

Get the ultra high speed, high reliability, and high-temperature support critical to the extreme conditions of your next-gen automotive application.

Microns Automotive-Grade LPDDR4 Component

Sandisk

iNAND7250

The Industrial iNAND 7250 utilizes an LDPC ECC engine and eMLC memory to provide a robust, high performance, high quality and high endurance product.

Prod Alliance 16Gb LPDDR3 SDRAM (RM)

Display portlet menu

Alliance Memory

Alliance 16Gb Mobile LPDDR3 SDRAM

Featuring low voltage operation of 1.2V/1.8V and a number of power-saving features, the 16Gb AS4C512M32MD3 is offered in the 11.0mm by 11.5mm 178-ball FBGA package.

Prod ISSI DDR3 ECC SDRAMs (RM)

Display portlet menu

ISSI

DDR3 ECC SDRAMs

1Gbit DDR3 device which is organized as 64Mbx16, packaged in a 96-ball BGA, and operates at 1.5V.

Prod Alliance AS6C8016-55TIN (BN)

Display portlet menu

Alliance Memory

AS6C8016-55TIN

The AS6C8016-55TIN device features low power consumption with a typical operating current of 30 mA and standby current of 1.5 µA.

Micron

The IoT Edge - Enabling the Connected Enterprise

With billions of industrial IoT devices expected to be connected to the cloud, the IoT edge will bridge enterprise and industrial systems in markets such as factory automation, oil and gas, smart cities, surveillance, health care, and many others.

Prod Macronix Serial NOR Flash (RM)

Display portlet menu

Macronix

Serial NOR Flash

Macronix designs and manufactures 3V, 2.5V and 1.8V Serial NOR Flash products from 512Kb to 2Gb. We also offer backward-compatible, high-performance Serial NOR Flash, MXSMIO® (Multi-I/O) family and MXSMIO® Duplex (DTR) family.

Macronix Serial NOR Flash samples
Image Product Description Link New

Markets

Embedded Vision

Visual inputs are the richest source of sensor information. Avnet Silica will provide you with insights into our expertise, image sensors, camera modules, processing engines and even full reference designs.

Solutions

Internet of Things

Avnet Silica has the perfect supplier offering to enable you to put your product development into the Internet of Things.

spot-value-added-services (GB)

Display portlet menu

Services

Value-added Services

Backed by in-house experts and a deep online inventory, Avnet’s value-added services help you produce custom products without costly overhead.

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu