Reference Design Details

Design Hub

Search Reference Designs

STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

The STM32H7B3I-EVAL Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6QU microcontroller. It provides access to all the STM32 peripherals for user applications and includes an embedded STLINK-V3E debugger/programmer. The board features a wide range of hardware that helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR Flash memory, Octo-SPI Flash memory with OTFDEC, microSD 3.0 card, 7in 800x480 WVGA TFT color RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
CATEGORY
Hardware,Connectivity & communications,Embedded,Industrial
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

This is a toast message

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

Display portlet menu
 

STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

Display portlet menu
 

STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution

Display portlet menu