Reference Solutions

headline - 10G OCP Mezzanine Card Solution

Display portlet menu

10G OCP Mezzanine Card

Description - 10g-ocp-mezzaninecard

Display portlet menu

The Open Compute Project (OCP) is a collaborative community focused on redesigning hardware technology to efficiently support the growing demands on compute infrastructure. It is redefining tech infrastructure, making hardware more efficient, flexible, and scalable.

Major sever platform suppliers, such as Intel Purley, are changing their offerings to keep up with this innovations and meet the market’s changing needs and expectations, supporting the OCP structure  to throw off the shackles of proprietary in IT infrastructure and achieve greater choice, customization, and cost savings.. 

Avnet keeps up with the market trend, providing approaching turn-key 10G OCP Mezz card solution to help end customer speed up the time to market. Besides, the solution has been optimized for compatible design, easily adapting for chip on board applications.  

Person controlling home thermostat with an iPad
Features Key Components Target Applications
  • OCP Mezzanine Card 2.0 standard compliance
  • Support Intel Purley(R) server platform
  • Support flexible port configuration
    • Dual fiber port
    • Dual copper port
    • SFP+ passive copper cable
  • Support link speed – 1Gbps/ 10Gbps
  • Energy Efficient Ethernet (EEE)
  • Typical power consumption – 2.5W per port
  • Marvell Alaska 88X3220 10G transceiver
  • MPS DCDC, Panasonic power inductor/capacity
  • Epson/Pericom LVPECL Oscillator
  • Pulse/Amphenol XFI/RJ45 connector
  • Micron/Microchip Memory
  • NXP IO expander/ TI reset IC
  • Server with OCP card slots
  • 10G fiber/cooper on board interface

Static - 10G OCP Mezzanine Card Solution

Display portlet menu

 

Block diagram

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us