Reference Solutions

Accelerating developments in fast charging technologies

Expectations are high when it comes to today’s portable devices. They serve more functions and perform more critical duties in everyday life. In order to maximize uptime, fast charging technologies now play an indispensable role accompanying the use of these devices.

At Avnet, we recognize this demand and are one of the leading companies to innovate for solutions. Understanding that applications vary significantly— from power adaptors to power banks— our efforts span different fast charging standards (including USB PD, QC, etc.) to ensure our customers have the ability to increase product differentiation in the marketplace. Most notably, we developed the USB PD (DRP) plus QC 3.0 Power Bank deploying the Rohm platform, an achievement capable of supporting output of up to 60W and support 4 x 18650 size batteries. 

Features Systems Target Applications
  • Support Type-C DRP with Charge and Discharge
  • Rohm – PD controller (BM92T10)
  • USB PD power bank
  • Charger-in: Micro USB – QC2.0 Type-C – PD2.0
  • Rohm – DC/DC (DB99955)
 
  • Output: Type-C: PD 2.0 – 5V/3A, 12V/3A, 20V/3A (max) Type-A: QC 3.0 – 5V/2A, 9V/2A, 12V/1.5A (max)
  • FCI – Type-C connector (10137061C)
 
  • Power: 60W (max)
  • PL – QC 3.0 (SC0163)
 
  • USB BC 1.2 (DCP/CDP), Apple iOS, YD/T1591-2009
  • Infineon – MOS (BSZ130N03MS)