Reference Design Details

Design Hub

Search Reference Designs
This is a toast message

Tiger Lake UP3 Block Diagram based on Intel Solution

11th Gen Intel Core processors deliver a balance of performance and responsiveness in a low-power platform built on the third-generation 10nm process technology. The platform combines a high-performance CPU, up to 23% faster single thread performance, and up to 19% faster multi-thread performance. With new Intel Iris Xe graphics, the platform offers up to 2.95 times faster graphics performance1, plus PCI Express 4.0 and Thunderbolt 4/USB4.
CATEGORY
Software,Embedded
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

This is a toast message

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

Tiger Lake UP3 Block Diagram based on Intel Solution

Display portlet menu