Reference Design Details

Design Hub

Search Reference Designs
This is a toast message

i.MX RT117x Processor Power Tree based on NXP Solution

PMIC power solution for NXP's i.MX RT117x Processor. The PF5020 is fully suitable for various automotive applications based on i.MX RT117x processor. PF5020 contains three high-efficient buck regulators and one linear regulator with load switch option. Each buck regulator of PF5020 is rated up to 2500 mA and linear regulator is rated up to 400 mA. Two of the PF5020 buck converters, SW1 and SW2, support Dynamic Voltage Scaling (DVS).
CATEGORY
Automotive & transportation
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

This is a toast message

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

i.MX RT117x Processor Power Tree based on NXP Solution

Display portlet menu