Reference Design Details

Design Hub

Search Reference Designs
This is a toast message

Smart Gate Driver BLDC Motor Control based on Renesas Solution

The RAA227063 is a smart gate driver IC for 3-phase senseless brushless DC (BLDC) motor applications. It integrates three half-bridge smart gate drivers that are capable of driving up to three N-Channel MOSFET bridges and supports bridge voltages from 4.5V to 60V, with 1A drive and 2A sinking current capability. It is equipped with an LDO that is fed directly from the input voltage, providing power to the MCU.
CATEGORY
Embedded,Analog,Programmable logic
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

This is a toast message

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Smart Gate Driver BLDC Motor Control based on Renesas Solution

Display portlet menu