Reference Design Details

Design Hub

Search Reference Designs
This is a toast message

STM32 Low Voltage Dual Brush DC Motor Driver based STMicroelectronics STSPIN240 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM12A1, which is a low voltage dual brush DC motor driver expansion board based on the STSPIN240. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. Compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.
CATEGORY
Home & building,Industrial
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

This is a toast message

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

STM32 Low Voltage Dual Brush DC Motor Driver based STMicroelectronics STSPIN240 Expansion Board

Display portlet menu