产品集锦

探索与了解更多我们及供应商的新产品和特色产品

GBL - onsemi SiC Global Campaign 202206

Display portlet menu

onsemi

设计基于SiC的直流快速充电系统

onsemi系统专家将分享设计时将应对的所有关键挑战、权衡和妥协。您将学习如何使用onsemi SiC 25 kW模块式DCFC系统参考设计来设计、构建和验证DCFC系统。

A handshake between two robotic hands

GBL_202310FP Microchip polarfire fpgas

Display portlet menu

Microchip

PolarFire® FPGAs

Microchip's award-winning PolarFire® FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability.

Amphenol

USBX- USB Typical-Legacy Connector

The grade of USB typical-legacy interface, High-speed transmission performance of up to 10Gb/s, Performancetested according to USB -IF.

Microchip

PIC32CX-BZ2 Multi-Protocol SoC

Microchip's portfolio of SoCs offer robust performance and dynamic support to make wireless design accessible to everyone.

Samtec

ULTRA MICRO INTERCONNECTS

From documentation to testing and monitoring, POC (POINT OF CARE & MONITORING)equipment streamlines the process for medical products and services to be administered to the patient without delays.

Amphenol

RJMG Ethernet Connector

RJMG solutions support 10/100 base-T ,1G base-T, 2.5G base-T, 5G base-T, and 10G base-T with others electrical fucntion performance like POE and surge protection.

MPS

MPC1100C-54-0002, 300W, Digital DC/DC Power Module

The MP1100C-54-0002 is a high-efficiency, non-isolated LLC-DCX power card module with a fixed 10:1 transformer turns ratio. The device operates from a 40V to 60V DC primary bus and a 4V to 6V output voltage (VOUT). It can deliver up to 300W of power.

Rohm

New ±1% Accuracy Current Sense Amplifier Ics

ROHM has developed the space-saving, high accuracy current sense amplifier ICs (BD1421x-LA series) for industrial applications – including wireless base stations, PLCs and inverters – as well as consumer applications such as home appliances.

Toshiba

TCR15AGxx & DF2B7ASL

Discrete products for Wireless Communication circuit: Example of power supply and ESD protection circuit for Wi-Fi® and LTE communication module.

Bel Fuse

High-Voltage Fuses

Electric Vehicle (EV) & Hybrid Electric Vehicle (HEV) Fuses are products of Bel Circuit Protection's which are used in EV and HEV application for both overloads and short circuits protection.

Microchip

嵌入式到云端之旅

无论您的技能水平如何,Microchip 的 PIC® 和 AVR® 单片机 (MCU) 都可以帮助您轻松实现各种创新想法。

GBL_202310FP Microchip MSC750SMA170

Display portlet menu

Microchip

MSC750SMA170

MSC750SMA170 is part of Microchip's newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size.

Bel Fuse

Integrated Connector Modules (ICM)

"Bel Magnetic Solution’s Vertical Mount series single port RJ45 MagJack® ICMs offer 10/100BASE-T thru 10GBASE-T Ethernet performance in the same mechanical package and footprint as existing passive vertical mount connectors.

MPS

Linear Battery Charger IC + Boost Converter for Wearable Applications

MP2703 - 26V Input, 1A, Linear Charger with Battery Diagnostics for 1 Cell or 2 Cells;MP28600 - Ultra-Low Quiescent Current, Synchronous Boost Converter

STM

LIS2DW12TR

3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections

Bel Fuse

High frequency connector for 5G

Johnson offers one of the most comprehensive ranges of RF connectors on the global market and has been leveraging its experience and resources to develop and extend its product range to meet the evolving demands of the 5G market.

Bourns

New Compact Size High Current Ferrite Beads for 5G

Ferrite beads are particularly useful in 5G related devices because they operate at high frequencies, which makes them more susceptible to EMI and RFI.

Samtec

ACCELERATE® SLIM DIRECT ATTACH CABLE ASSEMBLIES

Next-generation 5G network equipment must be scalable, intelligent and flexible. New technologies will dramatically increase coverage and data throughput while supporting multiple standards, bands and sub-networks.

Vishay

CH02016

AEC-Q200 Qualified High Frequency 70 GHz Thin Film Chip Resistor

Infineon

AIROC™ CYW20835 Bluetooth® LE system on chip

The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications. Highly integrated using 40m CMOS low power process, reducing device footprint and external components.

GBL - IFX Legacy Cypress Campaign 202206

Display portlet menu

Infineon

All discoveries in IoT, Smart Home & Telecom solutions

Infineon offers a unique portfolio that links the real and digital world with an easier and green world. Semiconductors from Infineon enable efficient energy management, smart mobility as well as secure, seamless communications.

A handshake between two robotic hands

GBL_202309FP Infineon AIROC CYW20835

Display portlet menu

Infineon

AIROC™ CYW20835 Bluetooth® LE System on Chip

The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications.

Bourns

Multifuse®

The Bourns® Multifuse® PPTC resettable fuse is designed to provide protection against overcurrent and overtemperature situations in battery management systems.

onsemi

Bluetooth 5.2 Wireless MCU RSL15

processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.

Toshiba

Solution Proposal for Electronic Sphygmomanometer

Introducing Toshiba reference solution website in medical application.

Diodes

Voltage Control Crystal Oscillator (VCXO)

Diodes oscillators are low-jitter, tight-stability oscillator modules that combine proven quartz crystal resonator technology with leading-edge clock IC technology.

onsemi

NCN26010 Ethernet Controller

The NCN26010 device is an IEEE 802.3cg compliant Ethernet Transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet.

STM

STM32MP1xx

STM32MP1xx microprocessor series with dual Arm® Cortex®-A7 and Cortex®-M4 Cores

Amphenol

SurLok plus

The markets and applications for the SurLok Plus® Series include but are not limited to the following: Energy Storage、EV/HEV、Process Control/Automation、Heavy Equipment.

Rohm

 650V GaN (Gallium Nitride) HEMTs

ROHM has started with the mass production of 650V GaN (Gallium Nitride) HEMTs GNP1070TC-Z and GNP1150TCA-Z optimized for a wide range of power supply systems applications.

Solutions

5G解决方案

从基础设施到终端,5G将深入到我们商业和个人生活的方方面面。没有比安富利的5G解决方案主页更适合推动这一旅程的地方了。

A handshake between two robotic hands

SCHURTER

FRM-A

FRM-A panel mount fuse holder with DRM-A SMT fuse: a small, light, and robust circuit protection solution designed for avionics applications.

Diodes

USB 3.2 Gen 2x1 ReDriver

PI3EQX1014, USB 3.2 Gen 2x1 ReDriver 10Gbps, 3.3V, Two Type A ports, Pin mode

Rohm

ROHM's Sensor Evaluation Kit

ROHM Offers Various Sensor Evaluation Kits, Including Accelerometers, for IoT Applications.

Vishay

VEMD8081

VEMD8081 is a high speed PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD), including the chip with a 5.4 mm2 sensitive area, for detecting visible and near infrared radiation.

Microchip

ICP2840-Power-Amplifier

Microchip’s ICP2840 is a Ka Band MMIC power amplifier fabricated using GaN SiC technology.

Panasonic

Narrow Pitch RF Connectors

RF35(0.35mm pitch) - For 5G Millimeter-wave Antenna Modules. 15 GHz with 5G specifications. RF4(0.35mm pitch) - Compatible with 5G Millimeter-wave Antenna Modules. Excellent EMI/SI performance.

TDK

Surge protector for AC power supplies

TDK's SP11 series can meet customer's large surge current and the samller size.This product is based on more than 80 years of experience with gas tube technology.This product is suitable for customers who require onboard lightning protection devices.

ams OSRAM

ams AS8510 Analog Front-End

The AS8510 is a virtually offset free, low noise, two channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in conjunction with a 100 µΩ shunt resistor in series with the battery rail.

Samtec

MINI MATE® & POWER MATE®

MINI MATE® & POWER MATE® are high power isolated connectors, board-to-board power socket and terminal strips with individually shrouded contacts.